Littelfuse 0451.080MRL
| Manufacturer | |
| MPN | 0451.080MRL |
| LCSC Part # | C3158223 |
| Packaging | SMD,6.1x2.7mm |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 80mA 125V SMD,6.1x2.7mm Fuses RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Nano2 SMF fuses are extremely compact, wire-wound, air-type, square SMT fuses designed for overcurrent protection in secondary-side circuit applications. These fuses are suitable for PCBs using SMT.
Features
AI Translation
- Ultra-fast acting
- Compact size
- Wide current rating range (0.062A to 20A)
- Wide operating temperature range
- RoHS compliant and halogen-free
- Certified to UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14
- Compliant with DENAN Appendix 3
- Compliant with IEC/EN 60127-1 and IEC/EN 60127-7
Applications
AI Translation
- Laptop computers
- LCD TVs
- LCD monitors
- Portable DVD players
- Power supplies
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7374 | $ 2.74 |
| 10+ | $ 2.6738 | $ 26.74 |
| 30+ | $ 2.6335 | $ 79.01 |
| 100+ | $ 2.5916 | $ 259.16 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Nano2 SMF fuses are extremely compact, wire-wound, air-type, square SMT fuses designed for overcurrent protection in secondary-side circuit applications. These fuses are suitable for PCBs using SMT.
Features
AI Translation
- Ultra-fast acting
- Compact size
- Wide current rating range (0.062A to 20A)
- Wide operating temperature range
- RoHS compliant and halogen-free
- Certified to UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14
- Compliant with DENAN Appendix 3
- Compliant with IEC/EN 60127-1 and IEC/EN 60127-7
Applications
AI Translation
- Laptop computers
- LCD TVs
- LCD monitors
- Portable DVD players
- Power supplies
C3158223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JFC2410-0080FS | JDTfuse | 2410 | 1,120 | $0.3159 $0.3589 | ||
| 0448.080MR | Littelfuse | SMD,6.1x2.7mm | 0 | $ 0.5851 | ||
| 0451.080MRSN | Littelfuse | SMD,6.1x2.7mm | 0 | $ 0.8372 | ||
| 0453.080NR | Littelfuse | SMD,6.1x2.7mm | 0 | $ 3.4801 | ||
| 0451.080NRL | Littelfuse | SMD,6.1x2.7mm | 0 | $ 5.1752 | ||
| 0453.080MR | Littelfuse | SMD,6.1x2.7mm | 0 | $ 0.5676 |

