SCHURTER 3404.2328.11
| Manufacturer | |
| MPN | 3404.2328.11 |
| LCSC Part # | C3157858 |
| Packaging | SMD,12x5.2mm |
| Customer # | |
| Key Attributes | 100A Surface Mount Fuse (with Holder) 3A 125V SMD,12x5.2mm Fuses RoHS |
| Datasheet | SCHURTER 3404.2328.11 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 8.06 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 8.06 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3449 | $ 2.34 |
| 200+ | $ 0.9085 | $ 181.70 |
| 500+ | $ 0.8768 | $ 438.40 |
| 1,000+ | $ 0.861 | $ 861.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 8.06 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | SMD,12x5.2mm | |
| Melting I2t | 8.06 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 5.2mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 12mm | |
| Current Rating | 3A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
C3157858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 3404.2328.22 | SCHURTER | Similar | SMD,12x5.2mm | 0 | $ 3.5023 |

