EATON BK/C518-2.5-R
| Manufacturer | |
| MPN | BK/C518-2.5-R |
| LCSC Part # | C3157613 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Glass Tube Fuse 2.5A 250V Through Hole Fuses RoHS |
| Datasheet | EATON BK/C518-2.5-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 2.9 | |
| Interrupt Rating | 100A | |
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 2.9 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial lead fast-acting fuse
- Physical dimensions: 5×15mm
- Nickel-plated brass end cap construction
- Optional insulating sleeve in flexible fluoropolymer (UL flame rating VW-1)
- UL Listed product compliant with UL 248-14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1416 | $ 1.14 |
| 200+ | $ 0.4424 | $ 88.48 |
| 500+ | $ 0.4265 | $ 213.25 |
| 1,000+ | $ 0.4186 | $ 418.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 2.9 | |
| Interrupt Rating | 100A | |
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole | |
| Melting I2t | 2.9 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 15.2mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial lead fast-acting fuse
- Physical dimensions: 5×15mm
- Nickel-plated brass end cap construction
- Optional insulating sleeve in flexible fluoropolymer (UL flame rating VW-1)
- UL Listed product compliant with UL 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TR2/C518S-2.5-R | EATON | Through Hole | 0 | $ 0.4852 | ||
| TR2/C518-2.5-R | EATON | Through Hole | 0 | $ 0.8451 | ||
| BK/C518S-2.5-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| TR2/C515S-2.5-R | EATON | Through Hole | 0 | $ 0.3669 | ||
| TR2/C515-2.5-R | EATON | Through Hole | 0 | $ 0.3303 | ||
| BK/C515S-2.5-R | EATON | Through Hole | 0 | $ 1.4159 | ||
| TSE-P-2.5A | OptiFuse | Through Hole | 0 | $ 1.4535 | ||
| 020802.5DRT1P | Littelfuse | Through Hole | 0 | $ 0.1459 | ||
| 020802.5MXEP | Littelfuse | Through Hole | 0 | $ 0.1389 | ||
| AGC-V-2-1/2-R | EATON | Through Hole | 0 | $ 1.6664 | ||
| MDL-V-2-1/2-R | EATON | Through Hole | 0 | $ 2.7096 | ||
| 020902.5MXEP | Littelfuse | Through Hole | 0 | $ 0.1905 | ||
| MJS 2.5-R | Bel Fuse | Through Hole | 0 | $ 0.9197 | ||
| BK/S506-V-2.5-R | EATON | Through Hole | 0 | $ 2.9254 | ||
| 220502.5HXP | Littelfuse | Through Hole | 0 | $ 0.2336 | ||
| 220502.5MXP | Littelfuse | Through Hole | 0 | $ 0.156 | ||
| MJS 2.5-R TR | Bel Fuse | Through Hole | 0 | $ 1.1156 |

