Littelfuse 0218.160MRET1P
| Manufacturer | |
| MPN | 0218.160MRET1P |
| LCSC Part # | C3157517 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 160mA 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet | Littelfuse 0218.160MRET1P |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.144 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.144 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4804 | $ 0.48 |
| 200+ | $ 0.1855 | $ 37.10 |
| 500+ | $ 0.1792 | $ 89.60 |
| 1,000+ | $ 0.176 | $ 176.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.144 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 0.144 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 160mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0218.160MXF4P | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.1062 | ||
| 0218.160MXEP | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.4031 | ||
| 0219.160MXAEP | Littelfuse | Similar | Through Hole,D5.8xL22.5mm | 0 | $ 0.5407 |

