LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OptiFuse TSC-3.15A product image
Images for reference only

OptiFuse TSC-3.15ARoHS

Manufacturer
MPN
TSC-3.15A
LCSC Part #
C3157182
Packaging
-
Customer #
Key Attributes
100A Glass Tube Fuse 3.15A 250V Fuses RoHS
Datasheetpdf iconOptiFuse TSC-3.15A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7823$ 0.78
200+$ 0.304$ 60.80
500+$ 0.2932$ 146.60
1,000+$ 0.287$ 287.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerOptiFuse
Packaging-
Melting I2t14.35
Interrupt Rating100A
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Current Rating3.15A
Voltage Rating (DC)250V

Features

AI Translation
  • Voltage Rating: 250V
  • Breaking Rating:
    • 100mA~8A, 10,000A @ 125VAC
    • 100mA~1A, 35A @ 250VAC
    • 1.2A~3.5A, 100A @ 250VAC
    • 4A~8A, 200A @ 250VAC
    • 1A~15A, 100A @ 125VAC PSE (TSC)
    • 1A~15A, 500A @ 125VAC PSE (TSC-P)
    • 1A~15A, 100A @ 250VAC PSE (Both)
    • 100mA~10A, 100A @ 250VAC KC
  • Operating Temperature:
    • Bulk Packaging: TSC 1000 pcs/box; TSC-P 500 pcs/box