INPAQ WIP201610P-1R0ML
| Manufacturer |
INPAQ
Asian Brands |
| Mfr. Part # | WIP201610P-1R0ML |
| LCSC Part # | C315718 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.6A 60mΩ 0806 |
| Description | 2.6A 1uH ±20% 2.61A 60mΩ 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | INPAQ | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,500 
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0264 | $ 0.53 |
200+ | $ 0.0211 | $ 4.22 |
600+ | $ 0.0182 | $ 10.92 |
3,000+ | $ 0.0151 | $ 45.30 |
9,000+ | $ 0.0136 | $ 122.40 |
21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$