LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0154.750DRT product image
Images for reference only

Littelfuse 0154.750DRT

Manufacturer
MPN
0154.750DRT
LCSC Part #
C3156870
Packaging
SMD,9.7x5mm
Customer #
Key Attributes
50A Surface Mount Fuse (with Holder) 750mA 125V SMD,9.7x5mm Fuses RoHS
DatasheetLittelfuse 0154.750DRT
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6336$ 0.63
200+$ 0.2461$ 49.22
500+$ 0.2368$ 118.40
1,500+$ 0.2322$ 348.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingSMD,9.7x5mm
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height3.81mm
Width5.03mm
TypeSurface Mount Fuse (with Holder)
Length9.73mm
Current Rating750mA
Voltage Rating (DC)125V

Introduction

AI Translation

The RoHS-compliant 154 Series OMNI-BLOK fuse and holder assembly provides a solution for efficient installation and easy replacement of miniature Nano² surface mount fuses. The fuse and holder combination is supplied in tape-and-reel packaging, enabling single-step installation onto a PC board. When replacing the fuse, the PC board is not exposed to the damaging effects of soldering heat. The fuse holder unit is also available as a standalone product, shipped in bulk form under part number 01550900M or pre-packaged in tape-and-reel format under part number 01550900DR.

Features

AI Translation
  • Easy fuse replacement
  • Compact size
  • RoHS compliant and halogen-free
  • Available in super-fast acting and time-delay options
  • Fuse holder accommodates multiple Nano² fuse types
  • Wide range of current ratings
  • Super-fast acting fuses: 62mA - 10A
  • Time-delay fuses: 375mA - 5A
  • Wide operating temperature range
  • Fuse holder heat-resistant, UL94 V-0 rated
  • Fuse holder withstands 260°C reflow soldering
  • Certified to UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0154.750JTJDTfuseSimilarSMD,10.1x5mm100$0.8265 $0.9391
0154.750DRTLLittelfuseSimilarSMD,9.7x5mm0$ 0.6358
0154.750DRLLittelfuseSimilarSMD,9.7x5mm0$ 0.4875
0154.800DRLittelfuseSimilarSMD,9.7x5mm0$ 0.6195
4 more alternative parts.View all substitutes