C&K V70213MS02Q
| Manufacturer | |
| MPN | V70213MS02Q |
| LCSC Part # | C315687 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7809 | $ 4.78 |
| 10+ | $ 4.1205 | $ 41.21 |
| 30+ | $ 3.7264 | $ 111.79 |
| 100+ | $ 3.3292 | $ 332.92 |
| 500+ | $ 3.1463 | $ 1573.15 |
| 1,000+ | $ 3.0628 | $ 3062.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 30V | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



