Littelfuse 031501.5MXP
| Producent | |
| Nr części prod. | 031501.5MXP |
| Nr LCSC | C3156835 |
| Opak. | Through Hole,D7xL32.4mm |
| Numer Klienta | |
| Klucz. cechy | 100A Glass Tube Fuse 1.5A 250V Through Hole,D7xL32.4mm Fuses RoHS |
| Karta Katalogowa | Littelfuse 031501.5MXP |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole,D7xL32.4mm | |
| Melting I2t | 38 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole,D7xL32.4mm | |
| Melting I2t | 38 | |
| Interrupt Rating | 100A |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
Opis
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Funkcje
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
Zastosowania
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3108 | $ 0.31 |
| 200+ | $ 0.1203 | $ 24.06 |
| 500+ | $ 0.1161 | $ 58.05 |
| 1,000+ | $ 0.114 | $ 114.00 |
Standardowa Obudowa1000/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole,D7xL32.4mm | |
| Melting I2t | 38 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuses | |
| Producent | Littelfuse | |
| Opak. | Through Hole,D7xL32.4mm | |
| Melting I2t | 38 | |
| Interrupt Rating | 100A |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
Opis
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
Funkcje
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
Zastosowania
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| 031501.5HXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3118 | ||
| 031501.5VXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 1.8418 | ||
| 031501.6HXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3118 | ||
| 031501.6MXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3301 | ||
| 031501.6VXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 1.8418 |

