EATON MDA-V-8/10-R
| Manufacturer | |
| MPN | MDA-V-8/10-R |
| LCSC Part # | C3156833 |
| Packaging | Through Hole,D6.8xL32.8mm |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 800mA Through Hole,D6.8xL32.8mm Fuses RoHS |
| Datasheet | EATON MDA-V-8/10-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D6.8xL32.8mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D6.8xL32.8mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 800mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.385 | $ 35.39 |
| 200+ | $ 13.6939 | $ 2738.78 |
| 500+ | $ 13.2125 | $ 6606.25 |
| 1,000+ | $ 12.9749 | $ 12974.90 |
Standard Packaging4/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D6.8xL32.8mm | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 800mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D6.8xL32.8mm |
| Type | Description | |
|---|---|---|
| Type | Ceramic Tube Fuse | |
| Current Rating | 800mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Time-delay function
- Optional axial leads
- Physical dimensions: 1/4 in × 1-1/4 in (6.35 × 31.75mm)
- Ceramic tube with nickel-plated brass end cap construction
- UL recognized, meets standard 248-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

