KOA MF1/4CCT52A4701F
| Manufacturer | |
| Mfr. Part # | MF1/4CCT52A4701F |
| LCSC Part # | C315658 |
| Package | Through Hole,D2.3xL6.3mm |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 250mW Through Hole,D2.3xL6.3mm |
| Description | Metal Film Resistor 4.7kΩ 250mW ±50ppm/℃ ±1% Through Hole,D2.3xL6.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | KOA | |
| Package | Through Hole,D2.3xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0878 | $ 0.44 |
50+ | $ 0.0697 | $ 3.49 |
150+ | $ 0.0606 | $ 9.09 |
500+ | $ 0.0538 | $ 26.90 |
2,000+ | $ 0.0484 | $ 96.80 |
4,000+ | $ 0.0457 | $ 182.80 |
Standard Packaging 2000/Full
Box | ||