Littelfuse 031502.5VXP
| Manufacturer | |
| MPN | 031502.5VXP |
| LCSC Part # | C3156370 |
| Packaging | Through Hole,D7xL32.4mm |
| Customer # | |
| Key Attributes | 100A Glass Tube Fuse 2.5A 250V Through Hole,D7xL32.4mm Fuses RoHS |
| Datasheet | Littelfuse 031502.5VXP |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.4mm | |
| Melting I2t | 199 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.4mm | |
| Melting I2t | 199 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Introduction
3AG slow-blow fuses meet a wide range of application requirements while delivering reliable performance and cost-effective circuit protection. Fuse catalog numbers with the suffix "ID" provide immediate identification when open, through discoloration of the glass body — eliminating guesswork and time-consuming circuit testing. This unique design shares the same premium performance characteristics as the standard 3AG slow-blow fuse design.
Features
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Available in tube and axial lead forms with various forming dimensions
- RoHS compliant and lead-free
- Compliant with DENAN Annex 3
Applications
- Supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8418 | $ 1.84 |
| 200+ | $ 0.7133 | $ 142.66 |
| 500+ | $ 0.6886 | $ 344.30 |
| 1,000+ | $ 0.6762 | $ 676.20 |
Standard Packaging5/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.4mm | |
| Melting I2t | 199 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.4mm | |
| Melting I2t | 199 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
Introduction
3AG slow-blow fuses meet a wide range of application requirements while delivering reliable performance and cost-effective circuit protection. Fuse catalog numbers with the suffix "ID" provide immediate identification when open, through discoloration of the glass body — eliminating guesswork and time-consuming circuit testing. This unique design shares the same premium performance characteristics as the standard 3AG slow-blow fuse design.
Features
- Compliant with UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14 standards
- Available in tube and axial lead forms with various forming dimensions
- RoHS compliant and lead-free
- Compliant with DENAN Annex 3
Applications
- Supplementary protection for electrical appliances or equipment, providing individual protection for components or internal circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 031502.5MRT1BP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3798 | ||
| 031502.5HXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.4604 | ||
| 031502.5MXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3301 | ||
| 031502.5MXSLP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.346 | ||
| 03152.25MXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.3301 | ||
| 03152.25HXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 0.4604 | ||
| 03152.25VXP | Littelfuse | Through Hole,D7xL32.4mm | 0 | $ 1.676 |

