Anatech Electronics Inc. AE406B11247
| Manufacturer | |
| MPN | AE406B11247 |
| LCSC Part # | C3156283 |
| Packaging | - |
| Customer # | |
| Key Attributes | 406 MHz LC Band Pass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 406MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 2.25dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 536.6603 | $ 536.66 |
| 200+ | $ 502.4529 | $ 100490.58 |
| 500+ | $ 484.7946 | $ 242397.30 |
| 1,000+ | $ 476.0705 | $ 476070.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

