Anatech Electronics Inc. AB5495B1045
| Manufacturer | |
| MPN | AB5495B1045 |
| LCSC Part # | C3156022 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5495MHz WiFi Cavity Filter |
| Datasheet | Anatech Electronics Inc. AB5495B1045 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1.75dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 1.75dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 5495 MHz
- Passband Bandwidth: 20 MHz
- Passband Insertion Loss: 1.75 dB max within passband
- Insertion Loss Variation: 0.75 within passband
- Rejection 1: 20 dBc min from DC to (Center Frequency - 20) MHz
- Rejection 2: 20 dBc min from (Center Frequency + 20) MHz to 6200 MHz
- Group Delay Variation: 4 ns over any 0.5 MHz within passband
- Power: 1 W
- Mounting: Threaded mounting holes
- Connector Type: N-type female
- Dimensions: 3.28×3.28×1.34 (units not specified)
- Operating Temperature: -45°C ~ +850°C
- Storage Temperature: -55°C ~ +950°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 MHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 492.8155 | $ 492.82 |
| 200+ | $ 461.4034 | $ 92280.68 |
| 500+ | $ 445.1877 | $ 222593.85 |
| 1,000+ | $ 437.1763 | $ 437176.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 1.75dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 1.75dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Center Frequency: 5495 MHz
- Passband Bandwidth: 20 MHz
- Passband Insertion Loss: 1.75 dB max within passband
- Insertion Loss Variation: 0.75 within passband
- Rejection 1: 20 dBc min from DC to (Center Frequency - 20) MHz
- Rejection 2: 20 dBc min from (Center Frequency + 20) MHz to 6200 MHz
- Group Delay Variation: 4 ns over any 0.5 MHz within passband
- Power: 1 W
- Mounting: Threaded mounting holes
- Connector Type: N-type female
- Dimensions: 3.28×3.28×1.34 (units not specified)
- Operating Temperature: -45°C ~ +850°C
- Storage Temperature: -55°C ~ +950°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

