Mini-Circuits BPF-A113+
| Manufacturer | |
| MPN | BPF-A113+ |
| LCSC Part # | C3155855 |
| Packaging | SMD-14P,34.5x9.3mm |
| Customer # | |
| Key Attributes | 50Ω 1.87dB SMD-14P,34.5x9.3mm RF Filters RoHS |
| Datasheet | Mini-Circuits BPF-A113+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,34.5x9.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 113MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.87dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,34.5x9.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 113MHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.87dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Good VSWR, typical value 1.4:1 within the passband
- High rejection
- Shielded housing
- Water-washable
Applications
AI Translation
- Radio communications
- Harmonic suppression
- Transmitter/Receiver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 145.5979 | $ 145.60 |
| 200+ | $ 56.3447 | $ 11268.94 |
| 500+ | $ 54.3656 | $ 27182.80 |
| 1,000+ | $ 53.3868 | $ 53386.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,34.5x9.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 113MHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.87dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-14P,34.5x9.3mm | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | 113MHz |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.87dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Good VSWR, typical value 1.4:1 within the passband
- High rejection
- Shielded housing
- Water-washable
Applications
AI Translation
- Radio communications
- Harmonic suppression
- Transmitter/Receiver
C3155855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

