Mini-Circuits TCP-2-33W+
| Manufacturer | |
| Mfr. Part # | TCP-2-33W+ |
| LCSC Part # | C3155070 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | 2Way-0° 50Ω 50 to 3000MHz |
| Description | 50MHz~3GHz 1.3dB SMD-6P RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2184 | $ 7.22 |
10+ | $ 6.1863 | $ 61.86 |
30+ | $ 5.5574 | $ 166.72 |
100+ | $ 5.0297 | $ 502.97 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$