Mini-Circuits SCRP-2-682W+
| Manufacturer | |
| Mfr. Part # | SCRP-2-682W+ |
| LCSC Part # | C3155066 |
| Package | SMD-6P,12.7x9.7mm |
| Customer # | |
| Description | 0Hz~6.8GHz 0.8dB SMD-6P,12.7x9.7mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,12.7x9.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 34.5354 | $ 34.54 |
30+ | $ 32.7502 | $ 982.51 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$