Mini-Circuits SP-2P1+
| Manufacturer | |
| Mfr. Part # | SP-2P1+ |
| LCSC Part # | C3154973 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Surface Mount Power Splitter/Combiner 2Way-0° 50Ω 1350 to 2250MHz |
| Description | 1.35GHz~2.25GHz 0.5dB SOT-23-6 RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9676 | $ 2.97 |
10+ | $ 2.5633 | $ 25.63 |
30+ | $ 2.3219 | $ 69.66 |
100+ | $ 2.079 | $ 207.90 |
500+ | $ 1.9674 | $ 983.70 |
1,000+ | $ 1.9161 | $ 1916.10 |
Standard Packaging 1000/Full
Reel | ||