Knowles PDR06120
| Manufacturer | |
| Mfr. Part # | PDR06120 |
| LCSC Part # | C3154972 |
| Package | - |
| Customer # | |
| Key Attributes | DC-40GHz Wirebond Resistive Divider |
| Description | 0Hz~40GHz 0.5dB RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5075 | $ 4.51 |
250+ | $ 1.7456 | $ 436.40 |
500+ | $ 1.6838 | $ 841.90 |
1,000+ | $ 1.6537 | $ 1653.70 |
Standard Packaging 250/Full
Bag | ||