Images are for reference only
EDA Models

Mini-Circuits SYPS-2-1+

Manufacturer
Mfr. Part #
SYPS-2-1+
LCSC Part #
C3154939
Package
SMD-6P,12.7x9.7mm
Customer #
Key Attributes
Surface Mount Power Splitter/Combiner 2 Way-0° 50Ω 2 to 500 MHz
Description
2MHz~500MHz 0.6dB SMD-6P,12.7x9.7mm RF Power Dividers/Splitters RoHS
Datasheet pdf icon Mini-Circuits SYPS-2-1+

Products Specifications

Show similar products (0) >
Type Description
Select All
Category RF and Wireless/RF Power Dividers/Splitters
Manufacturer Mini-Circuits
Package SMD-6P,12.7x9.7mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8517799000
USHTS 8517790000
TARIC 8517790000
CAHTS 8517790000
BRHTS 85177900
INHTS 85177990
MXHTS 8517.70.99

Related Resources

Type Link
Datasheet pdf icon Mini-Circuits SYPS-2-1+
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
In-Stock: 25
25 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 15.646 $ 15.65
10+
$ 14.8623 $ 148.62
30+
$ 13.5055 $ 405.17
100+
$ 12.3223 $ 1232.23
Standard Packaging 500/Full Reel
Better price for more quantity?
$