Mini-Circuits QCS-312+
| Manufacturer | |
| Mfr. Part # | QCS-312+ |
| LCSC Part # | C3154921 |
| Package | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | 2 Way-90° Power Splitter 50Ω 1700 to 3100 MHz |
| Description | 1.7GHz~3.1GHz 0.6dB SMD-6P,2x1.3mm RF Power Dividers/Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,2x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.3527 | $ 7.35 |
10+ | $ 7.1657 | $ 71.66 |
30+ | $ 7.0399 | $ 211.20 |
100+ | $ 6.9158 | $ 691.58 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$