AWG TECH Pte Ltd APS-2W-2G-4G-02
| Manufacturer | |
| Mfr. Part # | APS-2W-2G-4G-02 |
| LCSC Part # | C3154888 |
| Package | - |
| Customer # | |
| Description | 2GHz~4GHz 0.5dB RF Power Dividers/Splitters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | AWG TECH Pte Ltd | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 218.8172 | $ 218.82 |
200+ | $ 204.8683 | $ 40973.66 |
500+ | $ 197.6687 | $ 98834.35 |
1,000+ | $ 194.111 | $ 194111.00 |
Standard Packaging 1/Full
Bag | ||