MOLEX 2152723207
| Manufacturer | |
| MPN | 2152723207 |
| LCSC Part # | C3154832 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.252kΩ ±1% NTC Thermistors RoHS |
| Datasheet | MOLEX 2152723207 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 2.252kΩ | |
| Operating Temperature | -40℃~+135℃ | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance @ 25℃ | 2.252kΩ | |
| Operating Temperature | -40℃~+135℃ | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8625 | $ 0.86 |
| 200+ | $ 0.3337 | $ 66.74 |
| 500+ | $ 0.3229 | $ 161.45 |
| 1,000+ | $ 0.3168 | $ 316.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Resistance @ 25℃ | 2.252kΩ | |
| Operating Temperature | -40℃~+135℃ | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance @ 25℃ | 2.252kΩ | |
| Operating Temperature | -40℃~+135℃ | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

