EATON NRL2353J3435B2J
| Manufacturer | |
| Mfr. Part # | NRL2353J3435B2J |
| LCSC Part # | C3154711 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Description | 3.5kΩ ±5% Through Hole,P=2mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9814 | $ 0.98 |
200+ | $ 0.3796 | $ 75.92 |
400+ | $ 0.3673 | $ 146.92 |
800+ | $ 0.3611 | $ 288.88 |
Standard Packaging 400/Full
Bag | ||