VISHAY NTCALUG39A103GC
| Manufacturer | |
| MPN | NTCALUG39A103GC |
| LCSC Part # | C3154472 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kΩ ±2% ±0.5% NTC Thermistors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±2% | |
| Power(Watts) | - | |
| Diameter (φD) | 5.5mm | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±2% | |
| Power(Watts) | - | |
| Diameter (φD) | 5.5mm | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Miniature insulated chip NTC thermistor, soldered to AWG#32 silver-plated nickel insulated cable and mounted in a miniature tinned copper barrel.
Features
AI Translation
- Fast time response for surface applications compared to industry-standard NTC lug sensors.
- Reduced thermal gradient due to small size and nickel conductors, enabling accurate surface temperature measurement.
- This sensor is not suitable for prolonged contact with water or liquids.
- Small connector and small lug ring tongue terminals allow temperature sensing in space-limited locations.
- Optional connector rated at +85°C, tin-plated (e3).
- AEC-Q200 compliant products available (Grade 1).
- cULus recognized, file number E148885 (UL category XGPU2/XGPU8).
- Material composition: for compliance definitions, refer to www.vishay.com/doc?99912.
Applications
AI Translation
Surface temperature sensing and control applications for thermistors:
- Computer equipment
- MOSFET, IC, power electronics, heatsink temperature control, LED emitter heatsink control
- Consumer appliances
- Industrial equipment
- Automotive equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2895 | $ 4.29 |
| 200+ | $ 1.6603 | $ 332.06 |
| 500+ | $ 1.6017 | $ 800.85 |
| 1,000+ | $ 1.5739 | $ 1573.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±2% | |
| Power(Watts) | - | |
| Diameter (φD) | 5.5mm | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | 1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±2% | |
| Power(Watts) | - | |
| Diameter (φD) | 5.5mm | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Miniature insulated chip NTC thermistor, soldered to AWG#32 silver-plated nickel insulated cable and mounted in a miniature tinned copper barrel.
Features
AI Translation
- Fast time response for surface applications compared to industry-standard NTC lug sensors.
- Reduced thermal gradient due to small size and nickel conductors, enabling accurate surface temperature measurement.
- This sensor is not suitable for prolonged contact with water or liquids.
- Small connector and small lug ring tongue terminals allow temperature sensing in space-limited locations.
- Optional connector rated at +85°C, tin-plated (e3).
- AEC-Q200 compliant products available (Grade 1).
- cULus recognized, file number E148885 (UL category XGPU2/XGPU8).
- Material composition: for compliance definitions, refer to www.vishay.com/doc?99912.
Applications
AI Translation
Surface temperature sensing and control applications for thermistors:
- Computer equipment
- MOSFET, IC, power electronics, heatsink temperature control, LED emitter heatsink control
- Consumer appliances
- Industrial equipment
- Automotive equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

