LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCS0402E3103HL1T product image
  • NTCS0402E3103HL1T thumbnail 1
  • NTCS0402E3103HL1T thumbnail 2
  • NTCS0402E3103HL1T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY NTCS0402E3103HL1TRoHS

Manufacturer
MPN
NTCS0402E3103HL1T
LCSC Part #
C3154163
Packaging
0402
Customer #
Key Attributes
THERMISTOR NTC 10kΩ 0402
Datasheetpdf iconVISHAY NTCS0402E3103HL1T
In-Stock: 365
365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3172$ 1.59
50+$ 0.2518$ 12.59
150+$ 0.2238$ 33.57
500+$ 0.1888$ 94.40
2,500+$ 0.1733$ 433.25
5,000+$ 0.1639$ 819.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
Packaging0402
Height0.5mm
Resistance @ 25℃10kΩ
Width0.5mm
Pitch-
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)-
Steady State Current (Max)-
Length1mm
B Constant (25℃/75℃)-
B Constant (25℃/50℃)-
Resistance Tolerance±3%
Power(Watts)70mW
Diameter (φD)-
Thermal Time Constant5s
B Constant (25℃/85℃)3490K
B Constant Tolerance±3%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Size 0402 (M1005) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.

Features

AI Translation
  • TCR ranging from -6.5 %/K at -40 ℃ to -2 %/K at 150 ℃
  • Tolerance on R₂₅ down to 1 %
  • Suitable for wave or reflow soldering RoHS
  • NiSn terminations COMPLIANT
  • Fully glass coated and protected HALOGEN FREE
  • cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
  • AEC - Q200 qualified

Applications

AI Translation
  • Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
  • Battery chargers
  • Power supplies
  • Office equipment
  • LCD compensation
  • In - car entertainment