LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCS0805E3333FHT product image
  • NTCS0805E3333FHT thumbnail 1
  • NTCS0805E3333FHT thumbnail 2
  • NTCS0805E3333FHT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY NTCS0805E3333FHTRoHS

Manufacturer
MPN
NTCS0805E3333FHT
LCSC Part #
C3154145
Packaging
0805
Customer #
Key Attributes
33kΩ 210mW ±1% 0805 NTC Thermistors RoHS
Datasheetpdf iconVISHAY NTCS0805E3333FHT
In-Stock: 341
341 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4891$ 0.49
10+$ 0.4777$ 4.78
30+$ 0.4713$ 14.14
100+$ 0.4632$ 46.32
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
Packaging0805
Resistance @ 25℃33kΩ
Power(Watts)210mW
Operating Temperature-40℃~+150℃
B Constant (25℃/85℃)3920K
B Constant Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Size 0805 (M2012) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking.

Features

AI Translation
  • TCR ranging from -6 %/K at -40 ℃ to -2 %/K at 150 ℃
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
  • AEC-Q200 qualified

Applications

AI Translation
  • Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
    • Battery chargers
    • Power supplies
    • Office equipment
    • LCD compensation
    • In-car entertainment