Flashchip Microelectronics FCM32F103C8T6
| Manufacturer |
Flashchip Microelectronics
Asian Brands |
| Mfr. Part # | FCM32F103C8T6 |
| LCSC Part # | C3151837 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | High performance ARM-based 32-bit MCU with USB FS 2.0, CAN, 7 timers, ADC & 9 comm. interfaces, 1.8 - 5.5V |
| Description | ARM Cortex-M4 96MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Flashchip Microelectronics | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
934 
934
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7131 | $ 0.71 |
10+ | $ 0.5776 | $ 5.78 |
30+ | $ 0.5107 | $ 15.32 |
250+ | $ 0.4266 | $ 106.65 |
500+ | $ 0.3877 | $ 193.85 |
1,000+ | $ 0.3659 | $ 365.90 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$