Magn Tek MT8831AT
| Manufacturer | Magn TekAsian Brands |
| MPN | MT8831AT |
| LCSC Part # | C3151726 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Omni-polar, Nano Power Hall-Effect Switch IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Magn Tek | |
| Packaging | SOT-23 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MT883X family is produced with CMOS technology. The Hall IC internally includes high sensitivity horizontal hall plates, sleep/awake logics for mode control, a low-power on-chip oscillator, low noise analog signal chain with dynamic offset cancellation, hysteresis comparators and an output driver. The product responds to either North pole or South pole magnetic fields. The output will be turned on (Low) when the magnetic flux density (B) is larger than the operating point (BOP), and be turned off (High) when the magnetic flux density (B) is lower than the releasing point (BRP). The MT883X family provides a variety of packages to customers: DFN & SOT-23 for surface mount and flat TO-92 for through-hole mount. All packages are RoHS compliant.
Features
- CMOS Technology
- Omni-polar Switch
- 1.6~5V Operating Vcc Range
- -40℃~85℃ Operating Temperature
- Package Option: SOT-23, Flat TO-92, DFN1608, DFN1616
- Magnetic Sensitivity Option: BOP = ±30Gs, BRP = ±20Gs
- Push Pull Output
- RoHS Compliant: (EU)2015/863
Applications
- Home appliances, Industrial
- Position Detection
- Solid-State Switch
- Proximity Switch
- Smart Meter
- Handheld Device
- Consumer Device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2418 | $ 1.21 |
| 50+ | $ 0.1898 | $ 9.49 |
| 150+ | $ 0.1675 | $ 25.13 |
| 500+ | $ 0.1397 | $ 69.85 |
| 3,000+ | $ 0.1335 | $ 400.50 |
| 6,000+ | $ 0.1261 | $ 756.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Magn Tek | |
| Packaging | SOT-23 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MT883X family is produced with CMOS technology. The Hall IC internally includes high sensitivity horizontal hall plates, sleep/awake logics for mode control, a low-power on-chip oscillator, low noise analog signal chain with dynamic offset cancellation, hysteresis comparators and an output driver. The product responds to either North pole or South pole magnetic fields. The output will be turned on (Low) when the magnetic flux density (B) is larger than the operating point (BOP), and be turned off (High) when the magnetic flux density (B) is lower than the releasing point (BRP). The MT883X family provides a variety of packages to customers: DFN & SOT-23 for surface mount and flat TO-92 for through-hole mount. All packages are RoHS compliant.
Features
- CMOS Technology
- Omni-polar Switch
- 1.6~5V Operating Vcc Range
- -40℃~85℃ Operating Temperature
- Package Option: SOT-23, Flat TO-92, DFN1608, DFN1616
- Magnetic Sensitivity Option: BOP = ±30Gs, BRP = ±20Gs
- Push Pull Output
- RoHS Compliant: (EU)2015/863
Applications
- Home appliances, Industrial
- Position Detection
- Solid-State Switch
- Proximity Switch
- Smart Meter
- Handheld Device
- Consumer Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



