DIODES 1N4148WQ-13-F
| Manufacturer | |
| MPN | 1N4148WQ-13-F |
| LCSC Part # | C3151708 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 100V 300mA SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage: 0.715V max at 1mA
- Fast reverse recovery: 4ns max
- Low capacitance: 2pF max
- Surface mount package, ideal for automated insertion
- Suitable for general-purpose switching applications
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- 1N4148WQ for automotive applications requiring specific change control; this product is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0303 | $ 0.15 |
| 50+ | $ 0.024 | $ 1.20 |
| 150+ | $ 0.0208 | $ 3.12 |
| 500+ | $ 0.0184 | $ 9.20 |
| 2,500+ | $ 0.0165 | $ 41.25 |
| 5,000+ | $ 0.0155 | $ 77.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 4ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage: 0.715V max at 1mA
- Fast reverse recovery: 4ns max
- Low capacitance: 2pF max
- Surface mount package, ideal for automated insertion
- Suitable for general-purpose switching applications
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- 1N4148WQ for automotive applications requiring specific change control; this product is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
C3151708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



