DIODES AP431SAN1TR-G1
| Manufacturer | |
| MPN | AP431SAN1TR-G1 |
| LCSC Part # | C3151706 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | LOW CATHODE CURRENT ADJUSTABLE PRECISION SHUNT REGULATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 100uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AP431S/AP431SH is a 3- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low- temperature coefficient and low output impedance, which makes it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The AP431S/AP431SH has the same electrical specifications as the industry standard 431 except that it features a low minimum cathode current for regulation. The typical value of 50μA makes the parts ideal for very low power dissipation applications. The output voltage of the AP431S/AP431SH can be set to any value between VREF (2.5V/2.495V) and the corresponding maximum cathode voltage (36V). The AP431S/AP431SH is offered in two grade initial voltage tolerance at +25°C 0.5% and 1%. This IC is available in 3 packages: TO- 92 (Ammo Packing), SOT23 and SOT89.
Features
- Low Minimum Cathode Current for Regulation: 50pA (typ.) 100μA (max.)
- Programmable Precise Output Voltage from 2.5V/2.495V to 36V
- High Stability Under Capacitive Load
- Low Deviation of Reference Voltage Over Full Temperature Range: 11mV typical - 40°C to +125°C
- Sink Current Capacity from 100μA to 100mA
- Low Dynamic Impedance: 0.1Ω (typ.)
- Wide Operating Temperature Range: - 40°C to +125°C
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Chargers
- Voltage adapters
- Switching power supplies
- Graphic cards
- Precision voltage references
- Shunt Regulator
- High Current Shunt Regulator
- Current Source or Current Limit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.095 | $ 0.48 |
| 50+ | $ 0.0768 | $ 3.84 |
| 150+ | $ 0.0676 | $ 10.14 |
| 500+ | $ 0.0607 | $ 30.35 |
| 3,000+ | $ 0.0553 | $ 165.90 |
| 6,000+ | $ 0.0525 | $ 315.00 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



