LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
84% OFF
VISHAY WSL2512R0800FEA product image
  • WSL2512R0800FEA thumbnail 1
  • WSL2512R0800FEA thumbnail 2
  • WSL2512R0800FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R0800FEARoHS

Manufacturer
MPN
WSL2512R0800FEA
LCSC Part #
C3151609
Packaging
2512
Customer #
Key Attributes
RES 0.08Ω ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0800FEA
In-Stock: 159
159 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.5062$ 0.0810$ 0.08
10+$ 0.4069$ 0.0651$ 0.65
30+$ 0.363$ 0.0581$ 1.74
100+$ 0.3109$ 0.0498$ 4.98
500+$ 0.2865$ 0.0459$ 22.95
1,000+$ 0.2718$ 0.0435$ 43.50
Standard Packaging2000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance80mΩ
Operating Temperature-65℃~+170℃
Temperature Coefficient±75ppm/℃
Tolerance±1%