VISHAY WSL2512R0330FEA
| Manufacturer | |
| MPN | WSL2512R0330FEA |
| LCSC Part # | C3151604 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 33mΩ ±1% 1W 2512 |
| Datasheet | VISHAY WSL2512R0330FEA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 33mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 33mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,799
1,799 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4136 | $ 0.41 |
| 10+ | $ 0.3152 | $ 3.15 |
| 30+ | $ 0.2737 | $ 8.21 |
| 100+ | $ 0.2214 | $ 22.14 |
| 500+ | $ 0.1984 | $ 99.20 |
| 1,000+ | $ 0.1845 | $ 184.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 33mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 33mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C3151604 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2512R0330FEA18 | VISHAY | 2512 | 101 | $0.7875 $0.9374 | ||
| CRF2512-FZ-R033ELF | BOURNS | 2512 | 47 | $ 0.3034 | ||
| LR122WF330MT4E | UNI-ROYAL | 2512 | 4,060 | $ 0.0914 | ||
| LMP25NF2P0R033 | prosemi | 2512 | 3,875 | $0.1153 $0.1356 | ||
| SMF25M2FR033T | SART | 2512 | 500 | $ 0.1281 | ||
| PA2512FKM7T0R033E | YAGEO | 2512 | 0 | $ 0.7898 | ||
| TLM3ADR033FTE | TE Connectivity | 2512 | 0 | $ 0.2342 | ||
| PE2512FKE070R033Z | YAGEO | 2512 | 0 | $ 0.3104 | ||
| WPB2512QLR033FYR | Littelfuse | 2512 | 0 | $ 0.0654 | ||
| RLP25FEER033 | TA-I Tech | 2512 | 0 | $ 0.0705 |



