ST STPS1150A
| Manufacturer | |
| MPN | STPS1150A |
| LCSC Part # | C315151 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 150 V power Schottky rectifier is ideal for switch mode power supplies on up to 24 V rails and high frequency converters. Packaged in SMA and axial, the STPS1150 is optimized for use in consumer and computer applications where low drop forward voltage is required to reduce power dissipation.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Surface mount miniature package
- Avalanche capability
- ECOPACK2 compliant component
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- Telecom power
In-Stock: 3,740
3,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1519 | $ 0.76 |
| 50+ | $ 0.1178 | $ 5.89 |
| 150+ | $ 0.1031 | $ 15.47 |
| 500+ | $ 0.0849 | $ 42.45 |
| 2,500+ | $ 0.0767 | $ 191.75 |
| 5,000+ | $ 0.0719 | $ 359.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 820mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 150 V power Schottky rectifier is ideal for switch mode power supplies on up to 24 V rails and high frequency converters. Packaged in SMA and axial, the STPS1150 is optimized for use in consumer and computer applications where low drop forward voltage is required to reduce power dissipation.
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Surface mount miniature package
- Avalanche capability
- ECOPACK2 compliant component
Applications
AI Translation
- Switching diode
- SMPS
- DC/DC converter
- Telecom power
C315151 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



