Dersonic 1H105KC94-R1-EE-ZNR
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | 1H105KC94-R1-EE-ZNR |
| LCSC Part # | C3148309 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R TH |
| Description | 50V 1uF X7R ±10% Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0294 | $ 0.59 |
200+ | $ 0.023 | $ 4.60 |
1,000+ | $ 0.0194 | $ 19.40 |
2,000+ | $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0153 | $ 153.00 |
20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$