Images are for reference only
EDA Models

KNSCHA MEB684J100V82CB0240

Manufacturer
KNSCHA
Asian Brands
Mfr. Part #
MEB684J100V82CB0240
LCSC Part #
C3148148
Package
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 680nF ±5% 100V TH
Description
680nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm
Datasheet pdf icon KNSCHA MEB684J100V82CB0240

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer KNSCHA
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KNSCHA MEB684J100V82CB0240
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 9,600
9,600 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1349 $ 0.1282 $ 0.64
50+
$ 0.1086 $ 0.1032 $ 5.16
150+
$ 0.0954 $ 0.0907 $ 13.61
1,000+
$ 0.0822 $ 0.0781 $ 78.10
2,000+
$ 0.0743 $ 0.0706 $ 141.20
4,000+
$ 0.0703 $ 0.0668 $ 267.20
Standard Packaging 1000/Full Bag
Better price for more quantity?
$