MACOM ETC4-1-2TR
| Manufacturer | |
| Mfr. Part # | ETC4-1-2TR |
| LCSC Part # | C314697 |
| Package | SMD-5P |
| Customer # | |
| Key Attributes | RF 1:4 Flux Coupled Step-up Transformer |
| Description | 10° 2MHz~800MHz 50Ω:200Ω 3dB SMD-5P Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
201
201
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8586 | $ 1.86 |
10+ | $ 1.8159 | $ 18.16 |
30+ | $ 1.7874 | $ 53.62 |
100+ | $ 1.7573 | $ 175.73 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$