LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DD26S2S0T0 product image
Images for reference only

Amphenol DD26S2S0T0

Manufacturer
MPN
DD26S2S0T0
LCSC Part #
C3146833
Packaging
-
Customer #
Key Attributes
Female 26P 3 5A -55℃~+125℃ D-Sub Connector Assemblies
Datasheetpdf iconAmphenol DD26S2S0T0
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6432$ 2.64
200+$ 1.023$ 204.60
500+$ 0.9876$ 493.80
1,000+$ 0.969$ 969.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderFemale
Number of Pins26P
Number of Rows3
Current Rating-Signal5A
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.