ST M95640-DRMN3TP/K
| Manufacturer | |
| MPN | M95640-DRMN3TP/K |
| LCSC Part # | C314019 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Automotive 64-Kbit serial SPI bus EEPROMs with high-speed clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+145℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M95640-A125 and M95640-A145 are 64-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPl compatible interface running up to 20 MHz.
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 64 Kbit (8 Kbyte) of EEPROM
- Page size: 32 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (ldentification page)
- Extended temperature and voltage ranges - Upto 125℃, VCC from 1.7V to 5.5V; Upto 145℃, VCC from 2.5V to 5.5V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5V; 10 MHz for VCC ≥ 2.5V; 5 MHz for VCC ≥ 1.7V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600k Write cycles at 125℃; 400k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
In-Stock: 520
520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.631 | $ 0.63 |
| 10+ | $ 0.4777 | $ 4.78 |
| 30+ | $ 0.4125 | $ 12.38 |
| 100+ | $ 0.331 | $ 33.10 |
| 500+ | $ 0.2951 | $ 147.55 |
| 1,000+ | $ 0.2723 | $ 272.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+145℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The M95640-A125 and M95640-A145 are 64-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPl compatible interface running up to 20 MHz.
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 64 Kbit (8 Kbyte) of EEPROM
- Page size: 32 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (ldentification page)
- Extended temperature and voltage ranges - Upto 125℃, VCC from 1.7V to 5.5V; Upto 145℃, VCC from 2.5V to 5.5V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5V; 10 MHz for VCC ≥ 2.5V; 5 MHz for VCC ≥ 1.7V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600k Write cycles at 125℃; 400k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



