ST STGB19NC60KDT4
| Manufacturer | |
| Mfr. Part # | STGB19NC60KDT4 |
| LCSC Part # | C314017 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | IGBT 600V 35A D2PAK |
| Description | IGBT 600V 35A 125W Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,753
2,753
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.647 | $ 0.65 |
10+ | $ 0.5157 | $ 5.16 |
30+ | $ 0.45 | $ 13.50 |
100+ | $ 0.3844 | $ 38.44 |
500+ | $ 0.3443 | $ 172.15 |
1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$