ST L7815CD2T-TR
| Manufacturer | |
| MPN | L7815CD2T-TR |
| LCSC Part # | C314016 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | Positive Voltage Regulator IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8049 | $ 0.80 |
| 10+ | $ 0.6572 | $ 6.57 |
| 30+ | $ 0.5842 | $ 17.53 |
| 100+ | $ 0.5128 | $ 51.28 |
| 500+ | $ 0.383 | $ 191.50 |
| 1,000+ | $ 0.3603 | $ 360.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
C314016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



