VISHAY CRCW1206150KFKEAHP
| Manufacturer | |
| MPN | CRCW1206150KFKEAHP |
| LCSC Part # | C313978 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 150kΩ ±1% 750mW 1206 |
| Datasheet | VISHAY CRCW1206150KFKEAHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 400
400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1731 | $ 0.87 |
| 50+ | $ 0.1388 | $ 6.94 |
| 150+ | $ 0.1242 | $ 18.63 |
| 500+ | $ 0.1059 | $ 52.95 |
| 2,500+ | $ 0.0977 | $ 244.25 |
| 5,000+ | $ 0.0928 | $ 464.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 150kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 750mW | |
| Resistance | 150kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMP1206AFX-1503ELF | BOURNS | Similar | 1206 | 0 | $ 0.1839 | ||
| RPC1206FT150K-UP | SEI(Stackpole Electronics Inc.) | Similar | 1206 | 0 | $ 0.2288 | ||
| WK73R2BTTD1503F | KOA | Similar | SMD,3.2x1.6mm | 0 | $ 0.0446 | ||
| WK73R2BTTD1503D | KOA | Similar | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SR1206FR-7T150KL | YAGEO | Similar | 1206 | 0 | $ 0.1331 |
5 more alternative parts.View all substitutes



