VISHAY CRCW080575R0FKEAHP
| Manufacturer | |
| MPN | CRCW080575R0FKEAHP |
| LCSC Part # | C313959 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 0.5W 0805 |
| Datasheet | VISHAY CRCW080575R0FKEAHP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,900
12,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0727 | $ 0.73 |
| 100+ | $ 0.0591 | $ 5.91 |
| 300+ | $ 0.0522 | $ 15.66 |
| 1,000+ | $ 0.0471 | $ 47.10 |
| 5,000+ | $ 0.043 | $ 215.00 |
| 10,000+ | $ 0.041 | $ 410.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C313959 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP06F75R0V | PANASONIC | 0805 | 3,580 | $ 0.033 | ||
| CMP0805AFX-75R0ELF | BOURNS | 0805 | 0 | $ 0.1059 | ||
| ERJ-UP6F75R0V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| CRCW080575R0FKECHP | VISHAY | 0805 | 0 | $ 0.0276 | ||
| SR0805FR-4775RL | YAGEO | 0805 | 0 | $ 0.4145 | ||
| ERJ-HP6F75R0V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| ERJ-P06D75R0V | PANASONIC | 0805 | 0 | $ 0.0375 | ||
| ERJ-HP6D75R0V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73P2ARTTD75R0F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF75R0V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RPC0805FT75R0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| SG73G2ATTD75R0D | KOA | 0805 | 0 | $ 0.2306 |



