LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060322K0FKEAHP product image
  • CRCW060322K0FKEAHP thumbnail 1
  • CRCW060322K0FKEAHP thumbnail 2
  • CRCW060322K0FKEAHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060322K0FKEAHPRoHS

Manufacturer
MPN
CRCW060322K0FKEAHP
LCSC Part #
C313708
Packaging
0603
Customer #
Key Attributes
RES 22kΩ ±1% 333mW 0603
Datasheetpdf iconVISHAY CRCW060322K0FKEAHP
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0563$ 0.56
100+$ 0.0442$ 4.42
300+$ 0.0381$ 11.43
1,000+$ 0.0336$ 33.60
5,000+$ 0.0299$ 149.50
10,000+$ 0.0281$ 281.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance22kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece