PANJIT BC847BPN_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BC847BPN_R1_00001 |
| LCSC Part # | C313510 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two electrically-isolated complimentary pair (NPN and PNP) general-purpose transistors. This device is ideal for portable applications where board space is at a premium.
Features
AI Translation
- Electrically-Isolated Complimentary Transistor Pairs
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
AI Translation
- General Purpose Amplifier Applications
- Hand-Held Computers, PDAs
In-Stock: 2,070
2,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0478 | $ 0.48 |
| 100+ | $ 0.0385 | $ 3.85 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0303 | $ 90.90 |
| 6,000+ | $ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.026 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two electrically-isolated complimentary pair (NPN and PNP) general-purpose transistors. This device is ideal for portable applications where board space is at a premium.
Features
AI Translation
- Electrically-Isolated Complimentary Transistor Pairs
- Lead free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
AI Translation
- General Purpose Amplifier Applications
- Hand-Held Computers, PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



