LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040212K0FKEDHP product image
  • CRCW040212K0FKEDHP thumbnail 1
  • CRCW040212K0FKEDHP thumbnail 2
  • CRCW040212K0FKEDHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040212K0FKEDHPRoHS

Manufacturer
MPN
CRCW040212K0FKEDHP
LCSC Part #
C313336
Packaging
0402
Customer #
Key Attributes
RES 12kΩ ±1% 0.2W 0402
Datasheetpdf iconVISHAY CRCW040212K0FKEDHP
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0418$ 0.42
100+$ 0.0337$ 3.37
300+$ 0.0297$ 8.91
1,000+$ 0.0267$ 26.70
5,000+$ 0.0242$ 121.00
10,000+$ 0.023$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance12kΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece