TI TLV77328PDBVR
| Manufacturer | |
| Mfr. Part # | TLV77328PDBVR |
| LCSC Part # | C31261045 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 2.8V 300mA SOT-23-5 |
| Description | 5.5V Positive Fixed 2.8V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
720 
720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0312 | $ 0.31 |
100+ | $ 0.0304 | $ 3.04 |
300+ | $ 0.0299 | $ 8.97 |
1,000+ | $ 0.0294 | $ 29.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$