Shanghai Prisemi Elec PESDUC2XD5VB
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PESDUC2XD5VB |
| LCSC Part # | C312245 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 13VC 23VC DFN0603-2L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V;23V | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V;23V | |
| Peak Pulse Current (Ipp) | 5.5A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The PESDUC2XD5VB protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one unidirectional line in applications where arrays are not practical.
Features
- DFN0603-2L package
- Replacement for MLV(0201)
- Bidirectional configurations
- Response time is typically < 1 ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30kV (air), ±30kV(contact); IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0213 | $ 1.07 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,500+ | $ 0.0148 | $ 22.20 |
| 12,000+ | $ 0.0134 | $ 160.80 |
| 24,000+ | $ 0.0122 | $ 292.80 |
| 48,000+ | $ 0.0115 | $ 552.00 |
Standard Packaging12000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V;23V | |
| Peak Pulse Current (Ipp) | 5.5A | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V;23V | |
| Peak Pulse Current (Ipp) | 5.5A |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The PESDUC2XD5VB protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one unidirectional line in applications where arrays are not practical.
Features
- DFN0603-2L package
- Replacement for MLV(0201)
- Bidirectional configurations
- Response time is typically < 1 ns
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30kV (air), ±30kV(contact); IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
C312245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



