Darfon Elec C0603NP0279BGTS
| Manufacturer | Darfon ElecAsian Brands |
| MPN | C0603NP0279BGTS |
| LCSC Part # | C312066 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 2.7pF 50V NP0 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Darfon Elec | |
| Packaging | 0201 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Darfon Elec | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 7,900
7,900 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0064 | $ 0.64 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 3,000+ | $ 0.0044 | $ 13.20 |
| 30,000+ | $ 0.0039 | $ 117.00 |
| 60,000+ | $ 0.0036 | $ 216.00 |
| 90,000+ | $ 0.0033 | $ 297.00 |
Standard Packaging15000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Darfon Elec | |
| Packaging | 0201 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Darfon Elec | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C312066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



