Lelon RZW681M1EBK-1020
| Manufacturer |
Lelon
Asian Brands |
| Mfr. Part # | RZW681M1EBK-1020 |
| LCSC Part # | C311651 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 25V TH |
| Description | 680uF 25V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2407 | $ 1.20 |
50+ | $ 0.1937 | $ 9.69 |
150+ | $ 0.1735 | $ 26.03 |
500+ | $ 0.1322 | $ 66.10 |
2,500+ | $ 0.121 | $ 302.50 |
5,000+ | $ 0.1143 | $ 571.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$